
R-613.3P | |
|---|---|
DigiKey Part Number | R-613.3P-ND |
Manufacturer | |
Manufacturer Product Number | R-613.3P |
Description | DC DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 9V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-613.3P Models |
Category | Power (Watts) 3.3 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) |
Voltage - Input (Max) 32V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,63400 € | 264,51 € |
| Unit Price without VAT: | 17,63400 € |
|---|---|
| Unit Price with VAT: | 20,98446 € |

