Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 9V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-612.5P

DigiKey Part Number
R-612.5P-ND
Manufacturer
Manufacturer Product Number
R-612.5P
Description
DC DC CONVERTER 2.5V 2.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 9V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-612.5P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.5 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
84%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
12-SIP Module
Voltage - Input (Min)
9V
Size / Dimension
1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm)
Voltage - Input (Max)
32V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 15 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1517,49467 €262,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,49467 €
Unit Price with VAT:20,81866 €

Other Suppliers on DigiKey

15In Stock
Ships from WEC