
R-6112D | |
|---|---|
DigiKey Part Number | R-6112D-ND |
Manufacturer | |
Manufacturer Product Number | R-6112D |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 14V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-6112D Models |
Category | Power (Watts) 12 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 97% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 14V | Size / Dimension 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) |
Voltage - Input (Max) 32V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,49467 € | 262,42 € |
| Unit Price without VAT: | 17,49467 € |
|---|---|
| Unit Price with VAT: | 20,81866 € |

