
R-542.5PA | |
|---|---|
DigiKey Part Number | R-542.5PA-ND |
Manufacturer | |
Manufacturer Product Number | R-542.5PA |
Description | DC DC CONVERTER 2.5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 4A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-542.5PA Models |
Category | Power (Watts) 10 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 € | 26,08 € |
| 5 | 25,11400 € | 125,57 € |
| 10 | 24,70700 € | 247,07 € |
| 25 | 24,17840 € | 604,46 € |
| 50 | 23,78500 € | 1.189,25 € |
| 100 | 23,39750 € | 2.339,75 € |
| 250 | 22,89448 € | 5.723,62 € |
| Unit Price without VAT: | 26,08000 € |
|---|---|
| Unit Price with VAT: | 31,03520 € |

