
R-531.8DA | |
|---|---|
DigiKey Part Number | R-531.8DA-ND |
Manufacturer | |
Manufacturer Product Number | R-531.8DA |
Description | DC DC CONVERTER 1.8V 5.4W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 3A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-531.8DA Models |
Category | Power (Watts) 5.4 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 23,08267 € | 346,24 € |
| Unit Price without VAT: | 23,08267 € |
|---|---|
| Unit Price with VAT: | 27,46838 € |

