2 Line Common Mode Choke Through Hole 5.2A DCR 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC-07

DigiKey Part Number
CMC-07-ND
Manufacturer
Manufacturer Product Number
CMC-07
Description
CMC 5.2A 2LN TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 5.2A DCR 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
5.2A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.433" L x 0.433" W (11.00mm x 11.00mm)
Height (Max)
0.346" (8.80mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,57000 €8,57 €
57,47600 €37,38 €
107,05000 €70,50 €
256,52280 €163,07 €
506,15060 €307,53 €
1005,80020 €580,02 €
2505,36804 €1.342,01 €
1.0005,35295 €5.352,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,57000 €
Unit Price with VAT:10,19830 €