RGB 1920 x 1080 Rolling MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

999NGF

DigiKey Part Number
2311-999NGF-ND
Manufacturer
Manufacturer Product Number
999NGF
Description
CAMERA LIDAR L515 HIGH RES DEPTH
Customer Reference
Detailed Description
RGB 1920 x 1080 Rolling MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RealSense
Series
Packaging
Bulk
Part Status
Obsolete
Color
RGB
Resolution
1920 x 1080
Frames per Second
60.0
Shutter
Rolling
Lens Mount
-
Sensor
OV2740
Type
-
Interface
MIPI
Pixel Size
-
Mounting Type
-
Package / Case
Module
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1485,28000 €485,28 €
Manufacturers Standard Package
Unit Price without VAT:485,28000 €
Unit Price with VAT:577,48320 €