Image for 957646 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

957646

DigiKey Part Number
2311-957646-ND
Manufacturer
Manufacturer Product Number
957646
Description
REALSENSE VISION PROCESSOR D4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Video Processor IC SPI Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RealSense
Series
Packaging
Box
Part Status
Active
Function
Processor
Applications
Consumer Video
Standards
-
Control Interface
SPI
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,84000 €26,84 €
526,79400 €133,97 €
1026,77600 €267,76 €
2526,75160 €668,79 €
5026,73320 €1.336,66 €
10026,71460 €2.671,46 €
Manufacturers Standard Package
Unit Price without VAT:26,84000 €
Unit Price with VAT:31,93960 €