
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RealSense | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Color | RGB | |
Resolution | - | |
Shutter | - | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | UART, USB | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 2.441" L x 1.280" W (62.00mm x 32.50mm) | |
Height (Max) | 0.017" (0.44mm) |







