
RSF3B-101-JBW | |
|---|---|
DigiKey Part Number | 4855-RSF3B-101-JBW-ND |
Manufacturer | |
Manufacturer Product Number | RSF3B-101-JBW |
Description | RES MO AXIAL 3W |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.319" Dia x 0.949" L (8.10mm x 24.10mm) |
Power (Watts) | Number of Terminations 2 |

