Parametric Equivalent

RSF2B-R30-JBW | |
|---|---|
DigiKey Part Number | 4855-RSF2B-R30-JBW-ND |
Manufacturer | |
Manufacturer Product Number | RSF2B-R30-JBW |
Description | RES 0.3 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.213" Dia x 0.591" L (5.40mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF2B-R30-JTW | RCD Components | 0 | 4855-RSF2B-R30-JTWTR-ND | 0,22822 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22822 € | 228,22 € |
| Unit Price without VAT: | 0,22822 € |
|---|---|
| Unit Price with VAT: | 0,27158 € |


