Parametric Equivalent

RSF1A-6R8-JBW | |
|---|---|
DigiKey Part Number | 4855-RSF1A-6R8-JBW-ND |
Manufacturer | |
Manufacturer Product Number | RSF1A-6R8-JBW |
Description | RES 6.8 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.134" Dia x 0.354" L (3.40mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF1A-6R8-JTW | RCD Components | 0 | 4855-RSF1A-6R8-JTWTR-ND | 0,05951 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05951 € | 148,78 € |
| Unit Price without VAT: | 0,05951 € |
|---|---|
| Unit Price with VAT: | 0,07082 € |


