RSF1A-220-JBW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 0,05481 €
Datasheet
22 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1A-220-JBW

DigiKey Part Number
4855-RSF1A-220-JBW-ND
Manufacturer
Manufacturer Product Number
RSF1A-220-JBW
Description
RES 22 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
22 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.134" Dia x 0.354" L (3.40mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF1A-220-JTWRCD Components04855-RSF1A-220-JTWTR-ND0,05481 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,05481 €137,03 €
Manufacturers Standard Package
Unit Price without VAT:0,05481 €
Unit Price with VAT:0,06522 €