Parametric Equivalent

RSF1A-120-JTW | |
|---|---|
DigiKey Part Number | 4855-RSF1A-120-JTWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF1A-120-JTW |
Description | RES 12 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.134" Dia x 0.354" L (3.40mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF1A-120-JBW | RCD Components | 0 | 4855-RSF1A-120-JBW-ND | 0,05622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05622 € | 140,55 € |
| Unit Price without VAT: | 0,05622 € |
|---|---|
| Unit Price with VAT: | 0,06690 € |


