Parametric Equivalent

PR2-3R3-JBW | |
|---|---|
DigiKey Part Number | 4855-PR2-3R3-JBW-ND |
Manufacturer | |
Manufacturer Product Number | PR2-3R3-JBW |
Description | RES 3.3 OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.874" L (7.92mm x 22.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,53176 € | 382,94 € |
| Unit Price without VAT: | 1,53176 € |
|---|---|
| Unit Price with VAT: | 1,82279 € |


