PR1-R13-JBW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 0,55561 €
Datasheet
130 mOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1-R13-JBW

DigiKey Part Number
4855-PR1-R13-JBW-ND
Manufacturer
Manufacturer Product Number
PR1-R13-JBW
Description
RES 0.13 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
130 mOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Pulse Withstanding
Series
Temperature Coefficient
200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.225" Dia x 0.598" L (5.72mm x 15.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR1-R13-JTWRCD Components04855-PR1-R13-JTWTR-ND0,55561 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3001,48133 €444,40 €
Unit Price without VAT:1,48133 €
Unit Price with VAT:1,76278 €