Parametric Equivalent

PR1-471-JTW | |
|---|---|
DigiKey Part Number | 4855-PR1-471-JTWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR1-471-JTW |
Description | RES 470 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.225" Dia x 0.598" L (5.72mm x 15.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR1-471-JBW | RCD Components | 0 | 4855-PR1-471-JBW-ND | 1,13253 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53907 € | 539,07 € |
| Unit Price without VAT: | 0,53907 € |
|---|---|
| Unit Price with VAT: | 0,64149 € |


