PR1-300-JTW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 1,13770 €
Datasheet
30 Ohms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1-300-JTW

DigiKey Part Number
4855-PR1-300-JTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR1-300-JTW
Description
RES 30 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
30 Ohms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.225" Dia x 0.598" L (5.72mm x 15.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,54152 €541,52 €
Manufacturers Standard Package
Unit Price without VAT:0,54152 €
Unit Price with VAT:0,64441 €