PR1-1R3-JTW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 1,12353 €
Datasheet
1.3 Ohms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1-1R3-JTW

DigiKey Part Number
4855-PR1-1R3-JTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR1-1R3-JTW
Description
RES 1.3 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
1.3 Ohms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Pulse Withstanding
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.225" Dia x 0.598" L (5.72mm x 15.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR1-1R3-JBWRCD Components04855-PR1-1R3-JBW-ND1,12353 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,53479 €534,79 €
Manufacturers Standard Package
Unit Price without VAT:0,53479 €
Unit Price with VAT:0,63640 €