Parametric Equivalent

GP55-5230-FTW | |
|---|---|
DigiKey Part Number | 4855-GP55-5230-FTWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP55-5230-FTW |
Description | RES 523 OHM 1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 160°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP55-5230-FBW | RCD Components | 0 | 4855-GP55-5230-FBW-ND | 0,03030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03030 € | 151,50 € |
| Unit Price without VAT: | 0,03030 € |
|---|---|
| Unit Price with VAT: | 0,03606 € |


