GP55-1211-FTW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 0,03030 €
Datasheet
1.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP55-1211-FTW

DigiKey Part Number
4855-GP55-1211-FTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP55-1211-FTW
Description
RES 1.21K OHM 1% 1/4W AXIAL
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 160°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP55-1211-FBWRCD Components04855-GP55-1211-FBW-ND0,03030 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03030 €151,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03030 €
Unit Price with VAT:0,03606 €