221 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP50-2213-FTW

DigiKey Part Number
4855-GP50-2213-FTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP50-2213-FTW
Description
RES METAL FILM 1%
Customer Reference
Detailed Description
221 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
100ppm/°C
Series
Operating Temperature
-55°C ~ 160°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.134" L (1.70mm x 3.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02725 €136,25 €
Manufacturers Standard Package
Unit Price without VAT:0,02725 €
Unit Price with VAT:0,03243 €