
CF25-121-JTW | |
|---|---|
DigiKey Part Number | 4855-CF25-121-JTWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF25-121-JTW |
Description | RES CARB FILM |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.252" L (2.30mm x 6.40mm) |
Tolerance | Number of Terminations 2 |

