
CF12-222-JTW | |
|---|---|
DigiKey Part Number | 4855-CF12-222-JTWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF12-222-JTW |
Description | RES CARB FILM |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.059" Dia x 0.146" L (1.50mm x 3.70mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01831 € | 91,55 € |
| Unit Price without VAT: | 0,01831 € |
|---|---|
| Unit Price with VAT: | 0,02179 € |

