
CF100-102-JTW | |
|---|---|
DigiKey Part Number | 4855-CF100-102-JTWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF100-102-JTW |
Description | RES CARB FILM |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.469" L (4.60mm x 11.90mm) |
Tolerance | Number of Terminations 2 |

