
BLU1206-4871-BT25W | |
|---|---|
DigiKey Part Number | 4855-BLU1206-4871-BT25WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLU1206-4871-BT25W |
Description | RES THIN FILM .25W 4.87K 0.1% |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08536 € | 426,80 € |
| Unit Price without VAT: | 0,08536 € |
|---|---|
| Unit Price with VAT: | 0,10158 € |

