10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLU1206-1002-BT25W

DigiKey Part Number
4855-BLU1206-1002-BT25WTR-ND - Tape & Reel (TR)
4855-BLU1206-1002-BT25WCT-ND - Cut Tape (CT)
4855-BLU1206-1002-BT25WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLU1206-1002-BT25W
Description
RES THIN FILM .25W 10.0K 0.1%
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.037
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13100 €1,31 €
250,12120 €3,03 €
500,11460 €5,73 €
1000,10830 €10,83 €
2500,10060 €25,15 €
5000,09532 €47,66 €
1.0000,09053 €90,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08119 €405,95 €
10.0000,07788 €778,80 €
15.0000,07612 €1.141,80 €
25.0000,07409 €1.852,25 €
35.0000,07286 €2.550,10 €
50.0000,07163 €3.581,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €