
BLU0805-4871-BT25W | |
|---|---|
DigiKey Part Number | 4855-BLU0805-4871-BT25WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLU0805-4871-BT25W |
Description | RES THIN FILM .125W 4.87K 0.1% |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05758 € | 287,90 € |
| Unit Price without VAT: | 0,05758 € |
|---|---|
| Unit Price with VAT: | 0,06852 € |

