
BLU0603-3400-BT25W | |
|---|---|
DigiKey Part Number | 4855-BLU0603-3400-BT25WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLU0603-3400-BT25W |
Description | RES THIN FILM 0.10W 340 OHM 0.1% |
Customer Reference | |
Detailed Description | 340 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient 25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04278 € | 213,90 € |
| Unit Price without VAT: | 0,04278 € |
|---|---|
| Unit Price with VAT: | 0,05091 € |

