Parametric Equivalent

175-R62-JBW | |
|---|---|
DigiKey Part Number | 4855-175-R62-JBW-ND |
Manufacturer | |
Manufacturer Product Number | 175-R62-JBW |
Description | RES 0.62 OHM 5% 10W AXIAL |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.350" Dia x 1.720" L (8.89mm x 43.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 175-R62-JTW | RCD Components | 0 | 4855-175-R62-JTWTR-ND | 1,18456 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,35820 € | 339,55 € |
| Unit Price without VAT: | 1,35820 € |
|---|---|
| Unit Price with VAT: | 1,61626 € |


