175-R13-JTW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 1,34744 €
Datasheet
130 mOhms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175-R13-JTW

DigiKey Part Number
4855-175-R13-JTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
175-R13-JTW
Description
RES 0.13 OHM 5% 10W AXIAL
Customer Reference
Detailed Description
130 mOhms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.350" Dia x 1.720" L (8.89mm x 43.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
175-R13-JBWRCD Components04855-175-R13-JBW-ND1,34744 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,17516 €587,58 €
Manufacturers Standard Package
Unit Price without VAT:1,17516 €
Unit Price with VAT:1,39844 €