175-160-JBW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 1,11764 €
Datasheet
16 Ohms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175-160-JBW

DigiKey Part Number
4855-175-160-JBW-ND
Manufacturer
Manufacturer Product Number
175-160-JBW
Description
RES 16 OHM 5% 10W AXIAL
Customer Reference
Detailed Description
16 Ohms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.350" Dia x 1.720" L (8.89mm x 43.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
175-160-JTWRCD Components04855-175-160-JTWTR-ND1,11764 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,29272 €323,18 €
Unit Price without VAT:1,29272 €
Unit Price with VAT:1,53834 €