Parametric Equivalent

160-R22-JTW | |
|---|---|
DigiKey Part Number | 4855-160-R22-JTWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160-R22-JTW |
Description | RES 0.22 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.874" L (7.92mm x 22.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160-R22-JBW | RCD Components | 0 | 4855-160-R22-JBW-ND | 0,69604 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52373 € | 523,73 € |
| Unit Price without VAT: | 0,52373 € |
|---|---|
| Unit Price with VAT: | 0,62324 € |


