Parametric Equivalent

160-510-JBW | |
|---|---|
DigiKey Part Number | 4855-160-510-JBW-ND |
Manufacturer | |
Manufacturer Product Number | 160-510-JBW |
Description | RES 51 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.874" L (7.92mm x 22.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67348 € | 168,37 € |
| Unit Price without VAT: | 0,67348 € |
|---|---|
| Unit Price with VAT: | 0,80144 € |


