1 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-102-JTW

DigiKey Part Number
4855-160-102-JTWTR-ND - Tape & Reel (TR)
4855-160-102-JTWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160-102-JTW
Description
RES 1K OHM 5% 5W AXIAL
Customer Reference
Detailed Description
1 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
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
Moisture Resistant
Temperature Coefficient
20ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.500" L (4.78mm x 12.70mm)
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
In-Stock: 1.857
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,92700 €9,27 €
250,79680 €19,92 €
500,71540 €35,77 €
1000,64580 €64,58 €
2500,56968 €142,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48156 €481,56 €
2.0000,44717 €894,34 €
3.0000,42951 €1.288,53 €
5.0000,40953 €2.047,65 €
7.0000,39763 €2.783,41 €
10.0000,38600 €3.860,00 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €