Parametric Equivalent

135-R47-JTW | |
|---|---|
DigiKey Part Number | 4855-135-R47-JTWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 135-R47-JTW |
Description | RES 0.47 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.500" L (4.78mm x 12.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135-R47-JBW | RCD Components | 0 | 4855-135-R47-JBW-ND | 0,52120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39287 € | 392,87 € |
| Unit Price without VAT: | 0,39287 € |
|---|---|
| Unit Price with VAT: | 0,46752 € |


