Parametric Equivalent

135-R36-JBW | |
|---|---|
DigiKey Part Number | 4855-135-R36-JBW-ND |
Manufacturer | |
Manufacturer Product Number | 135-R36-JBW |
Description | RES 0.36 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.500" L (4.78mm x 12.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135-R36-JTW | RCD Components | 0 | 4855-135-R36-JTWTR-ND | 0,39601 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,52537 € | 157,61 € |
| Unit Price without VAT: | 0,52537 € |
|---|---|
| Unit Price with VAT: | 0,62519 € |


