135-R11-JBW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 0,39781 €
Datasheet
110 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135-R11-JBW

DigiKey Part Number
4855-135-R11-JBW-ND
Manufacturer
Manufacturer Product Number
135-R11-JBW
Description
RES 0.11 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
110 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.500" L (4.78mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3000,52773 €158,32 €
Unit Price without VAT:0,52773 €
Unit Price with VAT:0,62800 €