135-240-JTW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 0,50180 €
Datasheet
24 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135-240-JTW

DigiKey Part Number
4855-135-240-JTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
135-240-JTW
Description
RES 24 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
24 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
20ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.500" L (4.78mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37983 €379,83 €
Manufacturers Standard Package
Unit Price without VAT:0,37983 €
Unit Price with VAT:0,45200 €