Parametric Equivalent

125-R13-JTW | |
|---|---|
DigiKey Part Number | 4855-125-R13-JTWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125-R13-JTW |
Description | RES 0.13 OHM 5% 1.5W AXIAL |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 1.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.096" Dia x 0.385" L (2.44mm x 9.78mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125-R13-JBW | RCD Components | 0 | 4855-125-R13-JBW-ND | 0,48570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38579 € | 385,79 € |
| Unit Price without VAT: | 0,38579 € |
|---|---|
| Unit Price with VAT: | 0,45909 € |


