125-620-JTW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 0,47315 €
Datasheet
62 Ohms ±5% 1.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125-620-JTW

DigiKey Part Number
4855-125-620-JTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
125-620-JTW
Description
RES 62 OHM 5% 1.5W AXIAL
Customer Reference
Detailed Description
62 Ohms ±5% 1.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
20ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.096" Dia x 0.385" L (2.44mm x 9.78mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
125-620-JBWRCD Components04855-125-620-JBW-ND0,47315 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37553 €375,53 €
Manufacturers Standard Package
Unit Price without VAT:0,37553 €
Unit Price with VAT:0,44688 €