Parametric Equivalent

125-2R2-JTW | |
|---|---|
DigiKey Part Number | 4855-125-2R2-JTWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125-2R2-JTW |
Description | RES 2.2 OHM 5% 1.5W AXIAL |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.096" Dia x 0.385" L (2.44mm x 9.78mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125-2R2-JBW | RCD Components | 0 | 4855-125-2R2-JBW-ND | 0,47315 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37553 € | 375,53 € |
| Unit Price without VAT: | 0,37553 € |
|---|---|
| Unit Price with VAT: | 0,44688 € |


