
110B-4991-FBW | |
|---|---|
DigiKey Part Number | 4855-110B-4991-FBW-ND |
Manufacturer | |
Manufacturer Product Number | 110B-4991-FBW |
Description | RES SILICONE WW |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.8W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.236" L (2.16mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,63800 € | 26,38 € |
| 25 | 2,29560 € | 57,39 € |
| 50 | 2,08140 € | 104,07 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

