
MDBT50Q-DB-ATMS | |
|---|---|
DigiKey Part Number | 3271-MDBT50Q-DB-ATMS-ND |
Manufacturer | |
Manufacturer Product Number | MDBT50Q-DB-ATMS |
Description | EVB MDBT50Q AT CMD MODULE |
Customer Reference | |
Detailed Description | MDBT50Q-ATMS, nRF52833 - Transceiver; 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raytac | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | MDBT50Q-ATMS, nRF52833 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,48030 € |



