
MDBT50-DB-33 | |
|---|---|
DigiKey Part Number | 3271-MDBT50-DB-33-ND |
Manufacturer | |
Manufacturer Product Number | MDBT50-DB-33 |
Description | EVB MDBT50 NORDIC 52833 MODULE |
Customer Reference | |
Detailed Description | MDBT50-512K, nRF52833 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.36GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raytac | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.36GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | MDBT50-512K, nRF52833 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.36GHz ~ 2.5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |

