
MDBT42T-P192K | |
|---|---|
DigiKey Part Number | 3271-MDBT42T-P192K-ND |
Manufacturer | |
Manufacturer Product Number | MDBT42T-P192K |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | GPIO, I2C, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52805 | |
Memory Size | 192kB Flash, 24kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA ~ 10.9mA | |
Current - Transmitting | 2.3mA ~ 30mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 31-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |




