
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.36GHz ~ 2.5GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | GPIO, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52805 | |
Memory Size | 192kB Flash, 24kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.5mA ~ 11.2mA | |
Current - Transmitting | 2.1mA ~ 15.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 19-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |




