MDBT42Q-P512KV2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBT42Q-P512KV2

DigiKey Part Number
3271-MDBT42Q-P512KV2-ND
Manufacturer
Manufacturer Product Number
MDBT42Q-P512KV2
Description
RF TXRX MOD 802.15.4 BT TH SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MDBT42Q-P512KV2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.36GHz ~ 2.5GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART
Antenna Type
PCB Trace
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.5mA ~ 12.9mA
Current - Transmitting
2.7mA ~ 16.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
41-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Raytac/Raytac Corporation
FREE SHIPPING on orders of 215,93 € or more for products shipped by Raytac/Raytac Corporation
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,15000 €4,15 €
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €