802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBT42Q-P192KL

DigiKey Part Number
3271-MDBT42Q-P192KL-ND
Manufacturer
Manufacturer Product Number
MDBT42Q-P192KL
Description
RF TXRX MOD 802.15.4 BT TH SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.36GHz ~ 2.5GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
GPIO, I2C, SPI, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
nRF52811
Memory Size
24kB Flash, 3kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.5mA ~ 11.2mA
Current - Transmitting
2.1mA ~ 15.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
41-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Raytac/Raytac Corporation
A separate 24,65 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
15,15000 €5,15 €
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,12850 €