Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBT42Q-AT

DigiKey Part Number
3271-MDBT42Q-AT-ND
Manufacturer
Manufacturer Product Number
MDBT42Q-AT
Description
RF TXRX MODULE BT CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52810
Memory Size
192kB Flash, 24kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.5mA ~ 11.2mA
Current - Transmitting
2.1mA ~ 15.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
39-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Raytac
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.